


PTR-28495-C | |
|---|---|
DigiKey Part Number | 377-PTR-28495-C-ND |
Manufacturer | |
Manufacturer Product Number | PTR-28495-C |
Description | BOX PLAS CLEAR 20.09"L X 15.75"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Clear Cover Cover Included, Hinged Door 20.090" L x 15.750" W (510.29mm x 400.05mm) X 7.780" (197.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.090" L x 15.750" W (510.29mm x 400.05mm) | |
Height | 7.780" (197.61mm) | |
Area (L x W) | 317in² (2045cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Light Gray, Clear Cover | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,57000 € | 82,57 € |
| Unit Price without VAT: | 82,57000 € |
|---|---|
| Unit Price with VAT: | 98,25830 € |





