


PTQ-11059 | |
|---|---|
DigiKey Part Number | 377-2242-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11059 |
Description | BOX PLASTIC GRY 12.14"L X 7.87"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 12.142" L x 7.874" W (308.40mm x 200.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.142" L x 7.874" W (308.40mm x 200.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 95.6in² (617cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.126" (3.20mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.6 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,29000 € | 53,29 € |
| 10 | 44,39400 € | 443,94 € |
| 25 | 41,29560 € | 1.032,39 € |
| Unit Price without VAT: | 53,29000 € |
|---|---|
| Unit Price with VAT: | 63,41510 € |





