


PTQ-11044-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11044-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11044-C |
Description | BOX PLASTIC 7.28"L X 5.31"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 7.280" L x 5.310" W (184.91mm x 134.87mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.280" L x 5.310" W (184.91mm x 134.87mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 38.6in² (249cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 € | 20,21 € |
| 10 | 16,84200 € | 168,42 € |
| 25 | 15,70880 € | 392,72 € |
| Unit Price without VAT: | 20,21000 € |
|---|---|
| Unit Price with VAT: | 24,04990 € |




