


PTQ-11042 | |
|---|---|
DigiKey Part Number | 377-PTQ-11042-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11042 |
Description | BOX PLASTIC GRY 10.24"L X 4.33"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 10.240" L x 4.330" W (260.10mm x 109.98mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 4.330" W (260.10mm x 109.98mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 44.3in² (286cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 € | 21,85 € |
| 10 | 18,22400 € | 182,24 € |
| 25 | 16,95000 € | 423,75 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,00150 € |




