




PTK-18425 | |
|---|---|
DigiKey Part Number | 377-2763-ND |
Manufacturer | |
Manufacturer Product Number | PTK-18425 |
Description | BOX PC GRAY 7.09"L X 3.15"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 7.090" L x 3.154" W (180.09mm x 80.10mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 3.154" W (180.09mm x 80.10mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 0.308 lb (139.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 10 | 11,96200 € | 119,62 € |
| 25 | 11,12040 € | 278,01 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,06460 € |

