
PTH-22762-LC | |
|---|---|
DigiKey Part Number | 377-2750-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22762-LC |
Description | BOX PC GRAY 22.05"L X 14.96"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 22.050" L x 14.960" W (560.07mm x 380.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 22.050" L x 14.960" W (560.07mm x 380.00mm) | Material Flammability Rating UL94 5VA |
Height 7.090" (180.09mm) | Weight 3.6 lbs (1.6 kg) |
Area (L x W) 330in² (2129cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,72000 € | 139,72 € |
| 10 | 125,76100 € | 1.257,61 € |
| Unit Price without VAT: | 139,72000 € |
|---|---|
| Unit Price with VAT: | 166,26680 € |



