


PTH-22760-LC | |
|---|---|
DigiKey Part Number | 377-2748-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22760-LC |
Description | BOX PC GRAY 16.93"L X 13"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 16.930" L x 13.000" W (430.02mm x 330.20mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.930" L x 13.000" W (430.02mm x 330.20mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 220in² (1419cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,13000 € | 109,13 € |
| 10 | 98,21900 € | 982,19 € |
| Unit Price without VAT: | 109,13000 € |
|---|---|
| Unit Price with VAT: | 129,86470 € |




