


PTH-22746-LC | |
|---|---|
DigiKey Part Number | 377-2744-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22746-LC |
Description | BOX PC GRAY 14.96"L X 7.48"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 7.480" W (380.00mm x 190.00mm) X 5.040" (128.02mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Latches, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 14.960" L x 7.480" W (380.00mm x 190.00mm) | Material Flammability Rating UL94 5VA |
Height 5.040" (128.02mm) | Weight 1.5 lbs (680.4 g) |
Area (L x W) 112in² (723cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,68000 € | 64,68 € |
| 10 | 54,01100 € | 540,11 € |
| 25 | 50,19720 € | 1.254,93 € |
| Unit Price without VAT: | 64,68000 € |
|---|---|
| Unit Price with VAT: | 76,96920 € |



