


PTH-22492 | |
|---|---|
DigiKey Part Number | 377-2725-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22492 |
Description | BOX PC GRAY 9.06"L X 5.51"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 9.060" L x 5.510" W (230.12mm x 139.95mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.060" L x 5.510" W (230.12mm x 139.95mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 49.9in² (322cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 0.681 lb (308.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,24000 € | 39,24 € |
| 10 | 32,78900 € | 327,89 € |
| 25 | 30,49760 € | 762,44 € |
| Unit Price without VAT: | 39,24000 € |
|---|---|
| Unit Price with VAT: | 46,69560 € |


