Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 16.930" L x 13.000" W (430.02mm x 330.20mm) X 7.090" (180.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 16.930" L x 13.000" W (430.02mm x 330.20mm) X 7.090" (180.09mm)
PTH-22460 C lid

PTH-22460-C

DigiKey Part Number
377-2718-ND
Manufacturer
Manufacturer Product Number
PTH-22460-C
Description
BOX PC GRAY 16.93"L X 13"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 16.930" L x 13.000" W (430.02mm x 330.20mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.930" L x 13.000" W (430.02mm x 330.20mm)
Height
7.090" (180.09mm)
Area (L x W)
220in² (1419cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
Latches, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Weight
2.7 lbs (1.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,13000 €109,13 €
1098,21900 €982,19 €
Manufacturers Standard Package
Unit Price without VAT:109,13000 €
Unit Price with VAT:129,86470 €