


PTH-22458-C | |
|---|---|
DigiKey Part Number | 377-2716-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22458-C |
Description | BOX PC GRAY 22.05"L X 11.02"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 22.050" L x 11.020" W (560.07mm x 279.91mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.050" L x 11.020" W (560.07mm x 279.91mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 243in² (1568cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,04000 € | 122,04 € |
| 10 | 101,91700 € | 1.019,17 € |
| 25 | 94,73720 € | 2.368,43 € |
| Unit Price without VAT: | 122,04000 € |
|---|---|
| Unit Price with VAT: | 145,22760 € |


