
PTH-22448-C | |
|---|---|
DigiKey Part Number | 377-2710-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22448-C |
Description | BOX PC GRAY 14.96"L X 7.48"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 7.480" W (380.00mm x 190.00mm) X 5.040" (128.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.960" L x 7.480" W (380.00mm x 190.00mm) | |
Height | 5.040" (128.02mm) | |
Area (L x W) | 112in² (723cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,73000 € | 65,73 € |
| 10 | 54,88800 € | 548,88 € |
| 25 | 51,01200 € | 1.275,30 € |
| Unit Price without VAT: | 65,73000 € |
|---|---|
| Unit Price with VAT: | 78,21870 € |



