
PTH-22446-C | |
|---|---|
DigiKey Part Number | 377-2708-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22446-C |
Description | BOX PC GRAY 11.02"L X 7.48"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 11.020" L x 7.480" W (280.00mm x 190.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.020" L x 7.480" W (280.00mm x 190.00mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 82.5in² (532cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,01000 € | 62,01 € |
| 10 | 51,77900 € | 517,79 € |
| 25 | 48,15120 € | 1.203,78 € |
| Unit Price without VAT: | 62,01000 € |
|---|---|
| Unit Price with VAT: | 73,79190 € |



