Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.480" L x 7.480" W (190.00mm x 190.00mm) X 5.040" (128.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.480" L x 7.480" W (190.00mm x 190.00mm) X 5.040" (128.02mm)
PTH-22442 LID UP

PTH-22442

DigiKey Part Number
377-2705-ND
Manufacturer
Manufacturer Product Number
PTH-22442
Description
BOX PC GRAY 7.48"L X 7.48"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 7.480" L x 7.480" W (190.00mm x 190.00mm) X 5.040" (128.02mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Latches, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
7.480" L x 7.480" W (190.00mm x 190.00mm)
Material Flammability Rating
UL94 5VA
Height
5.040" (128.02mm)
Weight
0.949 lb (430.46 g)
Area (L x W)
66.0in² (361cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,06000 €46,06 €
1038,45800 €384,58 €
2535,74880 €893,72 €
Manufacturers Standard Package
Unit Price without VAT:46,06000 €
Unit Price with VAT:54,81140 €