

PTH-11811-G | |
---|---|
DigiKey Part Number | 377-1727-ND |
Manufacturer | |
Manufacturer Product Number | PTH-11811-G |
Description | BOX ABS GRAY 4.80"L X 3.58"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 4.803" L x 3.583" W (122.00mm x 91.01mm) X 2.717" (69.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 3.583" W (122.00mm x 91.01mm) | |
Height | 2.717" (69.01mm) | |
Area (L x W) | 17.1in² (111cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,86000 € | 6,86 € |
10 | 5,74700 € | 57,47 € |
100 | 5,30760 € | 530,76 € |
Unit Price without VAT: | 6,86000 € |
---|---|
Unit Price with VAT: | 8,16340 € |
