



PT-11657 | |
|---|---|
DigiKey Part Number | 377-2045-ND |
Manufacturer | |
Manufacturer Product Number | PT-11657 |
Description | BOX ABS BLACK 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 5.625" L x 3.250" W (142.88mm x 82.55mm) X 1.372" (34.85mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 5.625" L x 3.250" W (142.88mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.372" (34.85mm) | Weight 0.263 lb (119.29 g) |
Area (L x W) 18.3in² (118cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,33200 € | 63,32 € |
| 100 | 5,69430 € | 569,43 € |
| 250 | 5,36496 € | 1.341,24 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

