PSS-11350-B | |
|---|---|
DigiKey Part Number | PSS-11350-B-ND |
Manufacturer | |
Manufacturer Product Number | PSS-11350-B |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.450" (62.23mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.880" L x 4.880" W (174.75mm x 123.95mm) | Shipping Info Shipped from DigiKey |
Height 2.450" (62.23mm) | Weight 0.406 lb (184.16 g) |
Area (L x W) 33.6in² (217cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 € | 14,36 € |
| Unit Price without VAT: | 14,36000 € |
|---|---|
| Unit Price with VAT: | 17,08840 € |


