PSP-11573-B | |
|---|---|
DigiKey Part Number | PSP-11573-B-ND |
Manufacturer | |
Manufacturer Product Number | PSP-11573-B |
Description | BOX ABS BLACK 7.49"L X 4.14"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and Sloped Panels 7.491" L x 4.142" W (190.27mm x 105.21mm) X 2.312" (58.72mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.491" L x 4.142" W (190.27mm x 105.21mm) | |
Height | 2.312" (58.72mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Split Sides and Sloped Panels | |
Material | ||
Color | Black | |
Thickness | 0.094" (2.39mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.438 lb (198.67 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |


