PSP-11572-B | |
|---|---|
DigiKey Part Number | PSP-11572-B-ND |
Manufacturer | |
Manufacturer Product Number | PSP-11572-B |
Description | BOX ABS BLACK 7.49"L X 4.14"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and Sloped Panels 7.491" L x 4.142" W (190.27mm x 105.21mm) X 2.312" (58.72mm) |
Datasheet | Datasheet |
Category | Design Split Sides and Sloped Panels |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.094" (2.39mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.491" L x 4.142" W (190.27mm x 105.21mm) | Shipping Info Shipped from DigiKey |
Height 2.312" (58.72mm) | Weight 0.45 lb (204.12 g) |
Area (L x W) 31.0in² (200cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |


