PSP-11563-B | |
|---|---|
DigiKey Part Number | PSP-11563-B-ND |
Manufacturer | |
Manufacturer Product Number | PSP-11563-B |
Description | BOX ABS BLACK 5.91"L X 3.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and Sloped Panels 5.906" L x 3.740" W (150.01mm x 95.00mm) X 1.938" (49.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.740" W (150.01mm x 95.00mm) | |
Height | 1.938" (49.23mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Split Sides and Sloped Panels | |
Material | ||
Color | Black | |
Thickness | 0.106" (2.69mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.319 lb (144.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |


