
PS-11596-B | |
|---|---|
DigiKey Part Number | 377-PS-11596-B-ND |
Manufacturer | |
Manufacturer Product Number | PS-11596-B |
Description | CASE ABS BLK 3.600"LX2.760"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.760" W (91.44mm x 70.10mm) X 1.120" (28.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | 3.600" L x 2.760" W (91.44mm x 70.10mm) | |
Height | 1.120" (28.45mm) | |
Area (L x W) | 9.94in² (64.1cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 5 | 8,14000 € | 40,70 € |
| 10 | 7,60800 € | 76,08 € |
| 25 | 6,95760 € | 173,94 € |
| 50 | 6,50320 € | 325,16 € |
| 100 | 6,07830 € | 607,83 € |
| 250 | 5,59392 € | 1.398,48 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |

