PS-11543-B | |
|---|---|
DigiKey Part Number | PS-11543-B-ND |
Manufacturer | |
Manufacturer Product Number | PS-11543-B |
Description | BOX ABS BLACK 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 5.625" L x 3.250" W (142.88mm x 82.55mm) X 1.523" (38.68mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.625" L x 3.250" W (142.88mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.523" (38.68mm) | Weight 0.25 lb (113.4 g) |
Area (L x W) 18.3in² (118cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |


