

PS-11533-G | |
|---|---|
DigiKey Part Number | PS-11533-G-ND |
Manufacturer | |
Manufacturer Product Number | PS-11533-G |
Description | BOX ABS GRAY 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides 4.375" L x 3.250" W (111.13mm x 82.55mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.375" L x 3.250" W (111.13mm x 82.55mm) | |
Height | 1.525" (38.74mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.219 lb (99.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 $ | 5,00 $ |
| Unit Price without VAT: | 5,00000 $ |
|---|---|
| Unit Price with VAT: | 5,95000 $ |


