PS-11339-G | |
|---|---|
DigiKey Part Number | PS-11339-G-ND |
Manufacturer | |
Manufacturer Product Number | PS-11339-G |
Description | BOX ABS GRAY 9.5"L X 6.34"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides 9.500" L x 6.340" W (241.30mm x 161.04mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 9.500" L x 6.340" W (241.30mm x 161.04mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.531 lb (240.86 g) |
Area (L x W) 60.2in² (388cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |


