PS-11279 | |
|---|---|
DigiKey Part Number | PS-11279-ND |
Manufacturer | |
Manufacturer Product Number | PS-11279 |
Description | BOX ABS GRAY 6.3"L X 3.75"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides 6.300" L x 3.750" W (160.02mm x 95.25mm) X 1.410" (35.81mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Obsolete | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 6.300" L x 3.750" W (160.02mm x 95.25mm) | Shipping Info Shipped from DigiKey |
Height 1.410" (35.81mm) | Weight 0.313 lb (141.97 g) |
Area (L x W) 23.6in² (152cm²) |

