POS-66 | |
|---|---|
DigiKey Part Number | POS-66-ND |
Manufacturer | |
Manufacturer Product Number | POS-66 |
Description | POWER OUTLET STRIP SURGE SUPPORT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 125V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | UL | |
Features | - | |
Weight | 1.8 lbs (816.5 g) |

