Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POS-6

DigiKey Part Number
POS-6-ND
Manufacturer
Manufacturer Product Number
POS-6
Description
PWR STRIP 12.25" 15A 6OUT 6'C
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Rack, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Rack, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
125V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
-
Features
-
Weight
1.8 lbs (816.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.