Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POS-4-S

DigiKey Part Number
POS-4-S-ND
Manufacturer
Manufacturer Product Number
POS-4-S
Description
PWR OUTLET STRIP SURGE PROTECT
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector Bench, Rack, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Bud Industries
AC Outlets
4
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Obsolete
Voltage - Input
125V
Type
Outlet Strip, Power Strip, Surge Protector
Housing Material
Aluminum
Mounting Type
Bench, Rack, Wall
Cord Length
6' (1.83m)
Current - Max
15A
Approval Agency
UL
Region Utilized
North America
Weight
2 lbs (907.2 g)
Overload Protection
Circuit Breaker(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.