POS-203 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 2
Unit Price: 106,91000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POS-203

DigiKey Part Number
POS-203-ND
Manufacturer
Manufacturer Product Number
POS-203
Description
POWER STRIP 19" 20A 8OUT 12'C
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
8
Connector - AC Output
NEMA 5-20R
Voltage - Input
125V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
UL
Features
-
Weight
5 lbs (2.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes