PNX-92602 | |
---|---|
DigiKey Part Number | PNX-92602-ND |
Manufacturer | |
Manufacturer Product Number | PNX-92602 |
Description | PANEL ALUM 4.37X2.8X0.06" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.370" L x 2.800" W x 0.062" H (111.00mm x 71.12mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PN Series | |
Size / Dimension | 4.370" L x 2.800" W x 0.062" H (111.00mm x 71.12mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,09000 € | 6,09 € |
Unit Price without VAT: | 6,09000 € |
---|---|
Unit Price with VAT: | 7,24710 € |