Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

PN-1341-DG

DigiKey Part Number
PN-1341-DG-ND
Manufacturer
Manufacturer Product Number
PN-1341-DG
Description
BOX ABS GRAY 9.45"L X 6.3"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.138" (3.50mm)
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Ratings
Size / Dimension
9.449" L x 6.299" W (240.00mm x 160.00mm)
Material Flammability Rating
UL94 HB
Height
4.724" (120.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
59.5in² (384cm²)
Weight
1.7 lbs (771.1 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 327
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,90000 €24,90 €
Manufacturers Standard Package
Unit Price without VAT:24,90000 €
Unit Price with VAT:29,63100 €