


PN-1339-AC | |
---|---|
DigiKey Part Number | 377-PN-1339-AC-ND |
Manufacturer | |
Manufacturer Product Number | PN-1339-AC |
Description | BOX PLASTIC 6.26"L X 6.26"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.260" L x 6.260" W (159.00mm x 159.00mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.260" L x 6.260" W (159.00mm x 159.00mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 39.2in² (253cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,10000 € | 24,10 € |
10 | 20,07300 € | 200,73 € |
100 | 18,71080 € | 1.871,08 € |
Unit Price without VAT: | 24,10000 € |
---|---|
Unit Price with VAT: | 28,67900 € |