


PN-1337-CMB | |
|---|---|
DigiKey Part Number | 377-2165-ND |
Manufacturer | |
Manufacturer Product Number | PN-1337-CMB |
Description | BOX PLASTIC 4.81"L X 4.8"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.807" L x 4.799" W (122.10mm x 121.89mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.807" L x 4.799" W (122.10mm x 121.89mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 23.1in² (149cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.613 lb (278.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,63300 € | 156,33 € |
| 100 | 14,57490 € | 1.457,49 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |











