


PN-1336-DGMB | |
|---|---|
DigiKey Part Number | 377-2163-ND |
Manufacturer | |
Manufacturer Product Number | PN-1336-DGMB |
Description | BOX ABS GRAY 4.766"L X 4.757"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.766" L x 4.757" W (121.06mm x 120.83mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.766" L x 4.757" W (121.06mm x 120.83mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.481 lb (218.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 10,49400 € | 104,94 € |
| 100 | 9,82460 € | 982,46 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |










