


PN-1336-AMB | |
---|---|
DigiKey Part Number | 377-PN-1336-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1336-AMB |
Description | BOX PLASTIC GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 4.720" W (119.89mm x 119.89mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,93000 € | 17,93 € |
10 | 14,92600 € | 149,26 € |
100 | 13,93930 € | 1.393,93 € |
Unit Price without VAT: | 17,93000 € |
---|---|
Unit Price with VAT: | 21,33670 € |