


PN-1335-A | |
|---|---|
DigiKey Part Number | 377-PN-1335-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1335-A |
Description | BOX PLASTIC GRY 10.43"L X 7.28"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 10.430" L x 7.280" W (264.92mm x 184.91mm) X 3.739" (94.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.430" L x 7.280" W (264.92mm x 184.91mm) | |
Height | 3.739" (94.97mm) | |
Area (L x W) | 75.9in² (490cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,23000 € | 37,23 € |
| 10 | 31,00700 € | 310,07 € |
| 100 | 28,88000 € | 2.888,00 € |
| Unit Price without VAT: | 37,23000 € |
|---|---|
| Unit Price with VAT: | 44,30370 € |


