


PN-1328-AMB | |
---|---|
DigiKey Part Number | 377-PN-1328-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1328-AMB |
Description | BOX PLASTIC GRAY 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.530" L x 3.540" W (115.06mm x 89.92mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 3.540" W (115.06mm x 89.92mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,98000 € | 13,98 € |
10 | 11,66600 € | 116,66 € |
100 | 10,82970 € | 1.082,97 € |
Unit Price without VAT: | 13,98000 € |
---|---|
Unit Price with VAT: | 16,63620 € |