
PN-1327-ACMB | |
---|---|
DigiKey Part Number | 377-PN-1327-ACMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1327-ACMB |
Description | BOX PLASTIC 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.730" L x 4.760" W (170.94mm x 120.90mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.730" L x 4.760" W (170.94mm x 120.90mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 32.0in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,45000 € | 21,45 € |
10 | 17,88500 € | 178,85 € |
100 | 16,61990 € | 1.661,99 € |
Unit Price without VAT: | 21,45000 € |
---|---|
Unit Price with VAT: | 25,52550 € |