


PN-1324-A | |
---|---|
DigiKey Part Number | 377-PN-1324-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1324-A |
Description | BOX PLASTIC GRAY 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.730" L x 4.760" W (170.94mm x 120.90mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.730" L x 4.760" W (170.94mm x 120.90mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 32.0in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,10000 € | 18,10 € |
10 | 15,09700 € | 150,97 € |
100 | 14,04650 € | 1.404,65 € |
Unit Price without VAT: | 18,10000 € |
---|---|
Unit Price with VAT: | 21,53900 € |