


PN-1322-AMB | |
---|---|
DigiKey Part Number | 377-PN-1322-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1322-AMB |
Description | BOX PLASTIC GRAY 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,72000 € | 10,72 € |
10 | 8,92100 € | 89,21 € |
100 | 8,30990 € | 830,99 € |
Unit Price without VAT: | 10,72000 € |
---|---|
Unit Price with VAT: | 12,75680 € |