


PN-1322-A | |
|---|---|
DigiKey Part Number | 377-PN-1322-A-ND |
Manufacturer | |
Manufacturer Product Number | PN-1322-A |
Description | BOX PLASTIC GRAY 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 9,41400 € | 94,14 € |
| 100 | 8,79890 € | 879,89 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,45890 € |


