PN-1320-C-Closed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN-1320-C-Closed
PN-1320-C-Open

PN-1320-AC

DigiKey Part Number
377-PN-1320-AC-ND
Manufacturer
Manufacturer Product Number
PN-1320-AC
Description
BOX PLASTIC 2.52"L X 2.28"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 2.520" L x 2.280" W (64.01mm x 57.91mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
2.520" L x 2.280" W (64.01mm x 57.91mm)
Height
1.380" (35.05mm)
Area (L x W)
5.74in² (37.0cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,46000 €7,46 €
106,21900 €62,19 €
1005,84380 €584,38 €
Manufacturers Standard Package
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €