
PIX-11766-P | |
|---|---|
DigiKey Part Number | 377-2146-ND |
Manufacturer | |
Manufacturer Product Number | PIX-11766-P |
Description | PLASTIC INTERNAL PANEL - PIP SER |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 3.858" L x 3.858" W x 0.157" H (98.00mm x 98.00mm x 4.00mm) Gray |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PIP Series |
Series | Size / Dimension 3.858" L x 3.858" W x 0.157" H (98.00mm x 98.00mm x 4.00mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIX-11766 | Bud Industries | 5 | 377-2145-ND | 2,38000 € | Direct |


