Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 10.039" L x 7.087" W (254.99mm x 180.00mm) X 4.921" (125.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 10.039" L x 7.087" W (254.99mm x 180.00mm) X 4.921" (125.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PIP-11777

DigiKey Part Number
377-2136-ND
Manufacturer
Manufacturer Product Number
PIP-11777
Description
BOX PLASTIC GRY 10.04"L X 7.09"W
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 10.039" L x 7.087" W (254.99mm x 180.00mm) X 4.921" (125.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
10.039" L x 7.087" W (254.99mm x 180.00mm)
Height
4.921" (125.00mm)
Area (L x W)
71.1in² (459cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.135" (3.43mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX PLASTIC 10.04"L X 7.09"W
In-Stock: 0
Unit Price: 33,56000 €