cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIP-11777-FC

DigiKey Part Number
377-PIP-11777-FC-ND
Manufacturer
Manufacturer Product Number
PIP-11777-FC
Description
BOX PLAS GRY/CL 10.04"L X 7.09"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 10.040" L x 7.090" W (255.02mm x 180.09mm) X 4.920" (124.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.040" L x 7.090" W (255.02mm x 180.09mm)
Height
4.920" (124.97mm)
Area (L x W)
71.2in² (459cm²)
Design
Cover Included
Material
Color
Light Gray, Clear Cover/Door
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 222
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.