Image for PIP-11775-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIP-11775-F

DigiKey Part Number
377-PIP-11775-F-ND
Manufacturer
Manufacturer Product Number
PIP-11775-F
Description
BOX PLASTIC GRY 10.04"L X 7.09"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 10.040" L x 7.090" W (255.02mm x 180.09mm) X 2.957" (75.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.040" L x 7.090" W (255.02mm x 180.09mm)
Height
2.957" (75.11mm)
Area (L x W)
73.8in² (476cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 191
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,84000 €31,84 €
529,51400 €147,57 €
1028,56400 €285,64 €
2527,35600 €683,90 €
Manufacturers Standard Package
Unit Price without VAT:31,84000 €
Unit Price with VAT:37,88960 €