Image for PIP-11772-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIP-11772-F

DigiKey Part Number
377-PIP-11772-F-ND
Manufacturer
Manufacturer Product Number
PIP-11772-F
Description
BOX PLAS GRAY 7.087"L X 7.087"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray, Opaque Cover/Door Cover Included 7.090" L x 7.090" W (180.09mm x 180.09mm) X 2.950" (74.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.090" L x 7.090" W (180.09mm x 180.09mm)
Height
2.950" (74.93mm)
Area (L x W)
50.2in² (324cm²)
Design
Cover Included
Material
Color
Light Gray, Opaque Cover/Door
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 266
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,88000 €23,88 €
Manufacturers Standard Package
Unit Price without VAT:23,88000 €
Unit Price with VAT:28,41720 €