MFR Recommended

PI-1911 | |
|---|---|
DigiKey Part Number | PI-1911-ND |
Manufacturer | |
Manufacturer Product Number | PI-1911 |
Description | BOX ABS GRAY 7.48"L X 3.91"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 7.480" L x 3.910" W (189.99mm x 99.31mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 7.480" L x 3.910" W (189.99mm x 99.31mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 29.3in² (189cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.656 lb (297.56 g) |



