PI-1909 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bud Industries
In Stock: 0
Unit Price: 9,55000 €
Datasheet
Box Plastic, ABS Gray Split Sides and End Panel(s) 7.480" L x 3.910" W (189.99mm x 99.31mm) X 1.570" (39.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides and End Panel(s) 7.480" L x 3.910" W (189.99mm x 99.31mm) X 1.570" (39.88mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PI-1909

DigiKey Part Number
PI-1909-ND
Manufacturer
Manufacturer Product Number
PI-1909
Description
BOX ABS GRAY 7.48"L X 3.91"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 7.480" L x 3.910" W (189.99mm x 99.31mm) X 1.570" (39.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
7.480" L x 3.910" W (189.99mm x 99.31mm)
Height
1.570" (39.88mm)
Area (L x W)
29.3in² (189cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.080" (2.03mm)
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.438 lb (198.67 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX ABS GRAY 7.48"L X 3.91"W
In-Stock: 0
Unit Price: 9,55000 €