Box Plastic, ABS Gray Split Sides and End Panel(s) 5.910" L x 3.160" W (150.11mm x 80.26mm) X 1.770" (44.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides and End Panel(s) 5.910" L x 3.160" W (150.11mm x 80.26mm) X 1.770" (44.96mm)

PI-1907

DigiKey Part Number
PI-1907-ND
Manufacturer
Manufacturer Product Number
PI-1907
Description
BOX ABS GRAY 5.91"L X 3.16"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 5.910" L x 3.160" W (150.11mm x 80.26mm) X 1.770" (44.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides and End Panel(s)
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Obsolete
Features
Card Guides, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
5.910" L x 3.160" W (150.11mm x 80.26mm)
Shipping Info
Shipped from DigiKey
Height
1.770" (44.96mm)
Weight
0.325 lb (147.42 g)
Area (L x W)
18.7in² (121cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.